Texas InstrumentsDRV5053EAELPGMQ1Hall-Sensor
Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Through Hole |
Verpackungshöhe | 3.25(Max) |
Verpackungsbreite | 1.62(Max) |
Verpackungslänge | 4.1(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
If your project requires proximity switching, speed detection or current sensing then this DRV5053EAELPGMQ1 Hall effect sensor from Texas Instruments is perfect for you. This device has a minimum operating supply voltage of 2.7 V and a maximum of 38 V. This part has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |