EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
DRV601RTJ | |
Amplifier Misc | |
1.8 to 4.5 | |
0.3 |
This device has a supply current of 0.3 A.
Entwicklungskit-Beschreibung
he DRV601EVM customer evaluation module (EVM) demonstrates the integrated circuits DRV601RTJ .The DRV601 is a stereo line driver designed to allow the removal of the DC-blocking capacitors for reduced component count and cost. The DRV601 is ideal for single-supply electronics where size and cost are critical design parameters
Entwicklungskit-Funktionen
-Two-channel evaluation module, a double-sided, plated-through printed-circuit board (PCB) layout.
-2 VRMS line output
-Output capacitor-less.
-Shutdown button
-Full documentation on CD ROM
-Populated EVM BoardWeitere Informationen zum Entwicklungskit
http://download.siliconexpert.com/pdfs/2013/1/23/11/17/24/816/txn_/manual/2slos553c.pdf