RoHS Not Applicable | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The DRV602EVM2 customer evaluation module demonstrates the integrated circuit DRV602 .The DRV602 is a 2VRMS Pop-Free stereo line driver designed to allow the removal of the output DC-blocking capacitors for reduced component count and cost. The device is ideal for single supply electronics where size and cost are critical design parameters
Entwicklungskit-Funktionen
-2 channel evaluation module (double-sided plated-through PCB layout)
-2Vrms Line Output
-Output capacitor less
-Shutdown button
-Full documentation on CD ROM
-Populated EVM BoardWeitere Informationen zum Entwicklungskit
http://download.siliconexpert.com/pdfs/2013/2/4/18/54/7/53/txn_/manual/3slos572d.pdf