Meist Gesucht
Texas InstrumentsDRV8332HDDVBewegungsmotorsteuerung
3-Phase Motor Driver 50V 44-Pin HTSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 14.1(Max) |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 44 | |
| Leitungsform | Gull-wing |
Do you have various machines that need to be automated? Take control with the 3-phase DRV8332HDDV stepper motor driver, developed by Texas Instruments. Its typical operating supply voltage is 50 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device has a typical operating supply voltage of 50 V. Its minimum operating supply voltage of 0 V, while its maximum is 52.5 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
