Texas InstrumentsDRV8701ERGETBewegungsmotorsteuerung
Brushed DC Motor Full-Bridge Gate Driver
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 4.15(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
24 | |
Leitungsform | No Lead |
Looking to make your linear actuators and hydraulic pumps better? Implement this brushed dc DRV8701ERGET stepper motor driver manufactured by Texas Instruments. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 5.9 V and a maximum of 45 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |