ECCN (USA) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Typ | Motor Driver |
Motorart | Stepper Motor |
Ausgangsspannung (V) | -0.3 to 65 |
Mindestbetriebsspannung (V) | 8.2 |
Betriebsversorgungsspannung (V) | 8.2 to 60 |
Max. Betriebsversorgungsspannung (V) | 60 |
Max. Betriebsstrom (mA) | 2.1 |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Tube |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HTSSOP EP |
Stiftanzahl | 16 |
Leitungsform | Gull-wing |
Thanks to Texas Instruments' unipolar stepper DRV8805PWP stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. With an output that has a voltage of -0.3 to 65 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8.2 V and a maximum of 60 V. This motor controller has an operating temperature range of -40 °C to 85 °C.