ECCN (USA) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 9.8(Max) |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HTSSOP EP |
Stiftanzahl | 28 |
Leitungsform | Gull-wing |
Texas Instruments' dc DRV8840PWP stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. With an output that has a voltage of 3.3 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8.2 V and a maximum of 45 V. This motor controller has an operating temperature range of -40 °C to 85 °C.