PanasonicDS1E-M-DC24VSignalrelais
Signal Relay 24VDC 2A SPDT( (15mm 9.9mm 9.9mm)) THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 24VDC 2A SPDT( (15mm 9.9mm 9.9mm)) THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |