50% Off
Artesyn Embedded PowerDS450-3
AC/DC Power Supply Single-OUT 12V 37A 550W 30-Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.12 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Rack |
Verpackungshöhe | 38.4 |
Verpackungsbreite | 78 |
Verpackungslänge | 337.6 |
Leiterplatte geändert | 30 |
30 |
This DS450-3 AC to DC power supply from Artesyn Embedded Power safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 550 W. This part's single output can handle a current up to 37 A. This part has a temperature range of -10 °C to 50 °C.