Artesyn Embedded PowerDS450DC-3DC/DC-Spannungsversorgung
DC/DC Power Supply Single-OUT 12V 37A 450W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Rack |
Verpackungshöhe | 40 |
Verpackungsbreite | 78 |
Verpackungslänge | 337.6 |
Generate the proper power for your system by implementing this DS450DC-3 power distribution unit manufactured by Artesyn Embedded Power. This part can handle a current up to 37 A. It has a voltage of 12. This part has an input voltage of 36 to 75.