Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Stud |
Verpackungshöhe | 27(Max) + 11.3 |
Verpackungsbreite | 17 |
Verpackungslänge | 19.63 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-203AB |
2 | |
Leitungsform | Terminal Stud |
Protect your device from damage by using the DS75-12B rectifier from Ixys Corporation. This rectifier has a minimum operating temperature of -40 °C and a maximum of 180 °C. It is made in a single configuration. Its peak non-repetitive surge current is 1500 A, while its maximum continuous forward current is 110 A.