Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungsbreite | 4.9(Max) mm |
Verpackungslänge | 15.8(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-3P |
3 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a Schottky diode DSA120C150QB rectifier from Ixys Corporation. Its maximum power dissipation is 375000 mW. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 120 A. This rectifier has an operating temperature range of -55 °C to 175 °C.