Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
4000 | |
Single | |
LTB | |
-40 to 180 | |
25 | |
1.36@55A | |
180 | |
Befestigung | Stud |
Verpackungshöhe | 31.2 |
Verpackungsbreite | 11 |
Verpackungslänge | 12.69 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-203AA |
2 | |
Leitungsform | Terminal Stud |
Produce a direct current from alternating current with this DSA17-18A rectifier from Ixys Corporation. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 180 °C. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 25 A.