Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Durchmesser | 8 |
Befestigung | Through Hole |
Verpackungslänge | 8.2 |
Leiterplatte geändert | 2 |
2 |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use Ixys Corporation's DSA2-12A rectifier! It is made in a single configuration. Its peak non-repetitive surge current is 127 A, while its maximum continuous forward current is 3.6@Ta=45C A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 180 °C.