Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Leiterplatte geändert | 2 |
2 | |
Leitungsform | Through Hole |
Protect your device from damage by using the DSA2-16A rectifier from Ixys Corporation. Its peak non-repetitive surge current is 127 A, while its maximum continuous forward current is 3.6@Ta=45C A. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 180 °C.