IXYSDSA300I100NAGleichrichter
Rectifier Diode Schottky 100V 300A 4-Pin SOT-227B Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) |
Verpackungslänge | 38.23(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 | |
Leitungsform | Screw |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DSA300I100NA rectifier from Ixys Corporation. Its maximum power dissipation is 830000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single dual anode dual cathode configuration. Its peak non-repetitive surge current is 4800 A, while its maximum continuous forward current is 300 A.