Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) |
Verpackungslänge | 38.23(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 | |
Leitungsform | Screw |
Converting from AC to DC is simple when using a Schottky diode DSA300I45NA rectifier from Ixys Corporation. Its maximum power dissipation is 830000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single dual anode dual cathode configuration. Its peak non-repetitive surge current is 5300 A, while its maximum continuous forward current is 300 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.