Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.42(Max) mm |
Verpackungsbreite | 4.83(Max) mm |
Verpackungslänge | 10.67(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode DSA60C100PB rectifier from Ixys Corporation. Its maximum power dissipation is 175000 mW. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 230 A, while its maximum continuous forward current is 60 A.