Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Stud |
Verpackungshöhe | 31.2 |
Verpackungsbreite | 11 |
Verpackungslänge | 12.69 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-203AA |
2 | |
Leitungsform | Terminal Stud |
This DSA9-16F rectifier from Ixys Corporation is a crucial component in DC power supplies and high-voltage DC power transmission systems. Its peak non-repetitive surge current is 265 A, while its maximum continuous forward current is 11 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 180 °C. It is made in a single configuration.