Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Stud |
Verpackungshöhe | 25.4(Max) + 11.1 |
Verpackungsbreite | 17 |
Verpackungslänge | 19.63 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-203AB |
2 | |
Leitungsform | Terminal Stud |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use Ixys Corporation's DSAI35-16A rectifier! It is made in a single configuration. Its peak non-repetitive surge current is 690 A, while its maximum continuous forward current is 49 A. This rectifier has an operating temperature range of -40 °C to 180 °C.