Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
6000 | |
Single | |
LTB | |
-40 to 180 | |
1760 | |
110 | |
1.17@150A | |
180 | |
Befestigung | Stud |
Verpackungshöhe | 27(Max) + 11.3 |
Verpackungsbreite | 17 |
Verpackungslänge | 19.63 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-203AB |
2 | |
Leitungsform | Terminal Stud |
This DSAI75-16B rectifier from Ixys Corporation is a crucial component in DC power supplies and high-voltage DC power transmission systems. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 180 °C. Its peak non-repetitive surge current is 1500 A, while its maximum continuous forward current is 110 A.