Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
50 | |
7 | |
0.3@10mA@100mA | |
0.1 | |
100 | |
290@2mA@10V | |
150 | |
150(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.89 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Lieferantenverpackung | SMini3-F2-B |
3 | |
Leitungsform | Flat |
Design various electronic circuits with this versatile NPN DSC5001S0L GP BJT from Panasonic. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |