Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.89 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SMini3-F2-B |
Lieferantenverpackung | SMini3-F2-B |
3 | |
Leitungsform | Flat |
Thanks to Panasonic, your circuit can handle high levels of voltage using the NPN DSC5C01R0L general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 15 V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 15 V. This bipolar junction transistor has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |