Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) |
Verpackungslänge | 38.23(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 | |
Leitungsform | Screw |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEC240-06A rectifier from Ixys Corporation. Its maximum power dissipation is 620000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 2000 A, while its maximum continuous forward current is 120 A.