Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.65(Max) |
Verpackungslänge | 10.29(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263AA |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode DSEI19-06AS rectifier from Ixys Corporation. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.