Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) mm |
Verpackungslänge | 38.23(Max) mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 |
Switch from an AC voltage to a DC voltage using a switching diode DSEI2X30-04C rectifier from Ixys Corporation. It is made in a dual anti parallel configuration. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 320 A, while its maximum continuous forward current is 30 A.