Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.46(Max) |
Verpackungsbreite | 5.3(Max) |
Verpackungslänge | 16.26(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Lieferantenverpackung | ISOPLUS 247 |
2 |
Converting from AC to DC is simple when using a switching diode DSEI30-10AR rectifier from Ixys Corporation. Its peak non-repetitive surge current is 210 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.