Compliant | |
EAR99 | |
Active | |
8541.59.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) |
Verpackungslänge | 38.23(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 | |
Leitungsform | Screw |
Switch from an AC voltage to a DC voltage using a switching diode DSEP2X61-12A rectifier from Ixys Corporation. Its maximum power dissipation is 200000 mW. Its peak non-repetitive surge current is 800 A, while its maximum continuous forward current is 60 A. It is made in a dual parallel configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.