Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.46(Max) mm |
Verpackungsbreite | 5.3(Max) mm |
Verpackungslänge | 16.26(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AD |
2 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode DSEP30-06B rectifier from Ixys Corporation. Its maximum power dissipation is 165000 mW. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A.