Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
650 | |
Single Dual Anode | |
Active | |
-55 | |
-55 to 175 | |
60 | |
2.33@120A | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 5.1(Max) |
Verpackungsbreite | 14(Max) |
Verpackungslänge | 16.05(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-268 |
Lieferantenverpackung | D3PAK |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEP60-06AT rectifier from Ixys Corporation. Its maximum power dissipation is 230000 mW. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 60 A. It is made in a single configuration.