Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.46(Max) |
Verpackungsbreite | 5.3(Max) |
Verpackungslänge | 16.26(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AD |
2 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode DSI45-08A rectifier from Ixys Corporation. Its maximum power dissipation is 270000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -40 °C to 175 °C. Its peak non-repetitive surge current is 520 A, while its maximum continuous forward current is 45 A. It is made in a single configuration.