STMicroelectronicsDSILC6-4P6ESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-666 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6(Max) |
Verpackungsbreite | 1.3(Max) |
Verpackungslänge | 1.7(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-666 |
6 | |
Leitungsform | Flat |
Never worry about unpredictable voltage shocks again with this diode array DSILC6-4P6 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 2.5 pF. It is made in a quad configuration.
EDA / CAD Models |