EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Si | |
N | |
Single | |
55 | |
30 | |
125 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 0.85 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SSMini3-F3-B |
Lieferantenverpackung | SSMini3-F3-B |
3 | |
Leitungsform | Flat |
Because of its uni-polar voltage control characteristics, the DSK9J01Q0L JFET transistor from Panasonic is perfect for preventing a voltage drop in your circuit. Its maximum power dissipation is 125 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This junction field effect transistor has an operating temperature range of -40 °C to 85 °C. It is made in a single configuration.