Microchip TechnologyDSPIC30F3010-30I/SOMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube

This DSPIC30F3010-30I/SO microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 30 MHz. Its flash program memory is 24KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the dsPIC core architecture. This is a 16 bit processor.

No Stock Available

Quantity Increments of 27 Minimum 135
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 4,8062 €
    1. 135+4,8062 €
    2. 250+4,7707 €
    3. 500+4,7352 €
    4. 1000+4,6988 €
    5. 2000+4,6633 €
    6. 2500+4,6269 €
    7. 3000+4,5906 €
    8. 4000+4,5533 €
    9. 5000+4,5170 €
    10. 10000+4,4797 €