50% Off
Microchip TechnologyDSPIC33EP128GP502-I/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
dsPIC33E | |
RISC | |
dsPIC | |
dsPIC | |
70 | |
70 | |
16 | |
Flash | |
128KB | |
16KB | |
16MB | |
Yes | |
CAN/I2C/SPI/UART | |
21 | |
5 | |
6 | |
1 | |
6 | |
12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
1 | |
0 | |
1 | |
3 | |
No | |
No | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.43 |
Verpackungsbreite | 7.24 |
Verpackungslänge | 34.67 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SPDIP |
28 |
Use this programmable DSPIC33EP128GP502-I/SP microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the dsPIC core architecture. This is a 16 bit processor.
EDA / CAD Models |