50% Off
Microchip TechnologyDSPIC33EP128MC202-I/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
dsPIC33E | |
RISC | |
dsPIC | |
dsPIC | |
70 | |
70 | |
16 | |
Flash | |
128KB | |
16KB | |
16MB | |
Yes | |
I2C/SPI/UART | |
21 | |
5 | |
6 | |
1 | |
6 | |
12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
3 | |
No | |
No | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.43 |
Verpackungsbreite | 7.24 |
Verpackungslänge | 34.67 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SPDIP |
28 |
This DSPIC33EP128MC202-I/SP microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 12. This is a 16 bit processor.
EDA / CAD Models |