Microchip TechnologyDSPIC33EP256MU806-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | Yes |
PPAP | Yes |
dsPIC33E | |
RISC | |
dsPIC | |
dsPIC | |
60 | |
60 | |
16 | |
Flash | |
280KB | |
28KB | |
4MB | |
Yes | |
CAN/I2C/SPI/UART/USB | |
51 | |
9 | |
7 | |
Dual | |
24/24 | |
10/12 | |
0 | |
4 | |
1 | |
4 | |
2 | |
0 | |
2 | |
0 | |
1 | |
3 | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
64 | |
Leitungsform | Gull-wing |
In order to make your CPU more versatile use this fantastic DSPIC33EP256MU806-I/PT microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 12/12. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 280KB.
EDA / CAD Models |