Microchip TechnologyDSPIC33EP32MC204-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
dsPIC33E | |
RISC | |
dsPIC | |
dsPIC | |
70 | |
70 | |
16 | |
Flash | |
32KB | |
4KB | |
16MB | |
Yes | |
I2C/SPI/UART | |
35 | |
5 | |
1 | |
1 | |
9 | |
12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
4 | |
No | |
No | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 mm |
Verpackungsbreite | 10 mm |
Verpackungslänge | 10 mm |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
44 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this DSPIC33EP32MC204-I/PT microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. Its flash program memory is 32KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. This is a 16 bit processor.
EDA / CAD Models |