Microchip TechnologyDSPIC33FJ256GP710A-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
dsPIC33F | |
RISC | |
dsPIC | |
dsPIC | |
40 | |
40 | |
16 | |
Flash | |
256KB | |
30KB | |
12MB | |
Yes | |
CAN/I2C/SPI/UART | |
85 | |
9 | |
8 | |
Dual | |
32/32 | |
10/12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
2 | |
0 | |
1 | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 12 |
Verpackungslänge | 12 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
100 | |
Leitungsform | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This DSPIC33FJ256GP710A-I/PT microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 256KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10/12. This device is based on the dsPIC core architecture. This is a 16 bit processor.
EDA / CAD Models |