Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.82(Max) |
Verpackungslänge | 10.66(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AC |
2 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DSS16-01A rectifier from Ixys Corporation. Its maximum power dissipation is 105000 mW. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 230 A, while its maximum continuous forward current is 16 A.