Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) mm |
Verpackungsbreite | 4.82(Max) mm |
Verpackungslänge | 10.66(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AC |
2 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DSS25-0025B rectifier from Ixys Corporation. Its maximum power dissipation is 90000 mW. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 25 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.