Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) mm |
Verpackungslänge | 38.23(Max) mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 | |
Leitungsform | Screw |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DSS2X61-0045A rectifier from Ixys Corporation. Its maximum power dissipation is 150000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 800 A, while its maximum continuous forward current is 60 A. It is made in a dual parallel configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.