Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) |
Verpackungslänge | 38.23(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 | |
Leitungsform | Screw |
Switch from an AC voltage to a DC voltage using a Schottky diode DSS2X81-0045B rectifier from Ixys Corporation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 800 A, while its maximum continuous forward current is 80 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.