Compliant | |
EAR99 | |
NRND | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single | |
1 | |
40 | |
40 | |
5 | |
1.1@200mA@2A | |
0.07@1mA@100mA|0.1@50mA@500mA|0.18@15mA@0.75A|0.18@50mA@1A|0.32@200mA@2A | |
2 | |
350@0.1A@2V|300@0.5A@2V|300@1A@2V|150@2A@2V | |
730 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Thanks to Diodes Zetex, your circuit can handle high levels of voltage using the NPN DSS4240T-7 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 600 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.