EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's NPN DSS4320T-7 general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 600 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 5 V.