Diodes IncorporatedDSS5540X-13GP BJT
Trans GP BJT PNP 40V 4A 2000mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 mm |
Verpackungsbreite | 2.5 mm |
Verpackungslänge | 4.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
The three terminals of this PNP DSS5540X-13 GP BJT from Diodes Zetex give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.