Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.4(Max) |
Verpackungslänge | 10.41(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode DSSK28-006BS rectifier from Ixys Corporation. Its maximum power dissipation is 90000 mW. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration.