Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.46(Max) mm |
Verpackungsbreite | 5.3(Max) mm |
Verpackungslänge | 16.26(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AD |
3 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DSSK30-018A rectifier from Ixys Corporation. Its maximum power dissipation is 90000 mW. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 30 A.