Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.46(Max) mm |
Verpackungsbreite | 5.3(Max) mm |
Verpackungslänge | 16.26(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AD |
3 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode DSSK80-003B rectifier from Ixys Corporation. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 80 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.