IXYSDSSK80-006BGleichrichter
Rectifier Diode Schottky 60V 80A 3-Pin(3+Tab) TO-247AD
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.46(Max) |
Verpackungsbreite | 5.3(Max) |
Verpackungslänge | 16.26(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AD |
3 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a Schottky diode DSSK80-006B rectifier from Ixys Corporation. Its maximum power dissipation is 155000 mW. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 80 A. It is made in a dual common cathode configuration.